Filter Your Search
1 - 10 of 11 results
Select Parts | Part Number |
---|
|
S2307-128
Hamamatsu Photonics
|
||
|
S2307AMP10SMF
Laird, A DuPont Business
|
||
|
S2307AMP10TNF
Laird, A DuPont Business
|
||
|
S2307
ROHM Semiconductor
|
||
|
S2307MP10SMF
Laird, A DuPont Business
|
||
|
FMS2307
Formosa Microsemi Co Ltd
|
||
|
S2307AM10TNF
Laird, A DuPont Business
|
||
|
S2307-512
Hamamatsu Photonics
|
||
|
FMS2307-H
Formosa Microsemi Co Ltd
|
||
|
S2307-256
Hamamatsu Photonics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Feedback Cap-Max (Crss)
|
FET Technology |
Operating Mode
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
Turn-off Time-Max (toff)
|
Turn-on Time-Max (ton)
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
Dark Current-Max
|
Infrared Range
|
Mounting Feature
|
Optoelectronic Device Type
|
Peak Wavelength
|
Beamwidth-E
|
Beamwidth-H
|
Front/Back Ratio | Gain |
Omnidirectional
|
Operating Frequency-Max
|
Operating Frequency-Min
|
Polarization
|
RF/Microwave Device Type
|
Transmission Power-Max
|
VSWR-Max
|
Package Description
|
ECCN Code
|
Date Of Intro
|
No | Active | NO | e0 | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 0.5 pA | NO | THROUGH HOLE MOUNT | PN PHOTODIODE | 600 nm | |||||||||||||||||||||||||||||||||||||||||||
Obsolete | CUSHCRAFT CORP | unknown | 50 deg | 65 deg | 12 dB | 7.5 dB | NO | 2.5 GHz | 2.3 GHz | LINEAR | ANTENNA-OTHER | 75 W | 1.5 | |||||||||||||||||||||||||||||||||||||||||
Obsolete | CUSHCRAFT CORP | unknown | 50 deg | 65 deg | 12 dB | 7.5 dB | NO | 2.5 GHz | 2.3 GHz | LINEAR | ANTENNA-OTHER | 75 W | 1.5 | |||||||||||||||||||||||||||||||||||||||||
Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 1.2 kV | 1 | 68 A | 56 mΩ | 19 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 A | SWITCHING | SILICON CARBIDE | X-XXUC-N | 175 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UNSPECIFIED | ROHM CO LTD | compliant | DIE | EAR99 | 2017-09-15 | ||||||||||||||||||||||||||
Obsolete | CUSHCRAFT CORP | unknown | 50 deg | 65 deg | 12 dB | 7.5 dB | NO | 2.5 GHz | 2.3 GHz | LINEAR | ANTENNA-OTHER | 75 W | 1.5 | |||||||||||||||||||||||||||||||||||||||||
Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.5 A | 70 mΩ | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 14 A | SWITCHING | SILICON | 58.5 ns | 65 ns | R-PDSO-G3 | MIL-STD-750 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
Obsolete | CUSHCRAFT CORP | unknown | 50 deg | 65 deg | 12 dB | 7.5 dB | NO | 2.5 GHz | 2.3 GHz | LINEAR | ANTENNA-OTHER | 75 W | 1.5 | |||||||||||||||||||||||||||||||||||||||||
No | Active | NO | e0 | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 0.5 pA | NO | THROUGH HOLE MOUNT | PN PHOTODIODE | 600 nm | |||||||||||||||||||||||||||||||||||||||||||
Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.5 A | 70 mΩ | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 14 A | SWITCHING | SILICON | 58.5 ns | 65 ns | R-PDSO-G3 | MIL-STD-750 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
No | Active | NO | e0 | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 0.5 pA | NO | THROUGH HOLE MOUNT | PN PHOTODIODE | 600 nm |
|
S2307-128
Hamamatsu Photonics
|
Check for Price | No | Active | NO | e0 | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 0.5 pA | NO | THROUGH HOLE MOUNT | PN PHOTODIODE | 600 nm | ||||||||||||||||||||||||||||||||||||||||||||
|
S2307AMP10SMF
Laird, A DuPont Business
|
Check for Price | Obsolete | CUSHCRAFT CORP | unknown | 50 deg | 65 deg | 12 dB | 7.5 dB | NO | 2.5 GHz | 2.3 GHz | LINEAR | ANTENNA-OTHER | 75 W | 1.5 | ||||||||||||||||||||||||||||||||||||||||||
|
S2307AMP10TNF
Laird, A DuPont Business
|
Check for Price | Obsolete | CUSHCRAFT CORP | unknown | 50 deg | 65 deg | 12 dB | 7.5 dB | NO | 2.5 GHz | 2.3 GHz | LINEAR | ANTENNA-OTHER | 75 W | 1.5 | ||||||||||||||||||||||||||||||||||||||||||
|
S2307
ROHM Semiconductor
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 1.2 kV | 1 | 68 A | 56 mΩ | 19 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 A | SWITCHING | SILICON CARBIDE | X-XXUC-N | 175 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UNSPECIFIED | ROHM CO LTD | compliant | DIE | EAR99 | 2017-09-15 | |||||||||||||||||||||||||||
|
S2307MP10SMF
Laird, A DuPont Business
|
Check for Price | Obsolete | CUSHCRAFT CORP | unknown | 50 deg | 65 deg | 12 dB | 7.5 dB | NO | 2.5 GHz | 2.3 GHz | LINEAR | ANTENNA-OTHER | 75 W | 1.5 | ||||||||||||||||||||||||||||||||||||||||||
|
FMS2307
Formosa Microsemi Co Ltd
|
Check for Price | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.5 A | 70 mΩ | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 14 A | SWITCHING | SILICON | 58.5 ns | 65 ns | R-PDSO-G3 | MIL-STD-750 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
S2307AM10TNF
Laird, A DuPont Business
|
Check for Price | Obsolete | CUSHCRAFT CORP | unknown | 50 deg | 65 deg | 12 dB | 7.5 dB | NO | 2.5 GHz | 2.3 GHz | LINEAR | ANTENNA-OTHER | 75 W | 1.5 | ||||||||||||||||||||||||||||||||||||||||||
|
S2307-512
Hamamatsu Photonics
|
Check for Price | No | Active | NO | e0 | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 0.5 pA | NO | THROUGH HOLE MOUNT | PN PHOTODIODE | 600 nm | ||||||||||||||||||||||||||||||||||||||||||||
|
FMS2307-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.5 A | 70 mΩ | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 14 A | SWITCHING | SILICON | 58.5 ns | 65 ns | R-PDSO-G3 | MIL-STD-750 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
S2307-256
Hamamatsu Photonics
|
Check for Price | No | Active | NO | e0 | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 0.5 pA | NO | THROUGH HOLE MOUNT | PN PHOTODIODE | 600 nm |