Filter Your Search
1 - 10 of 88 results
|
AS22211DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.21 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||
|
PVS222.1OHM0.25%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 22.1 Ω | 0.25 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
S-2221R+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 221 Ω | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 14.8661 V | 275 °C | -55 °C | Chip | 2 | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
RWS2221RDTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 221 Ω | 0.5 % | 2 W | 4318 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 21.0238 V | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 4.65 mm | 11 mm | 4.5 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
PVS222.1OHM1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 22.1 Ω | 1 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
AS-222.1OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 22.1 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | 275 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
AS22210D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 221 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RWS2221RFBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 221 Ω | 1 % | 2 W | 4318 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 21.0238 V | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 4.65 mm | 11 mm | 4.5 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
AS2-221RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 221 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
LVS222.1OHM0.005%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 22.1 Ω | 0.005 % | 2 W | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS2(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 |