Filter Your Search
1 - 1 of 1 results
|
S2208CA1893CKB-TR
State of the Art Inc
|
Check for Price | No | No | Active | 189 kΩ | 0.25 % | 750 mW | 2208 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 175 V | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | , 2208 | not_compliant | EAR99 | 8533.21.00.30 |