Parametric results for: s202p under Circuit Breaker

Filter Your Search

1 - 10 of 102 results

|
-
-
-
-
-
Manufacturer Part Number: s202p
Select parts from the table below to compare.
Compare
Compare
S202P-B20
ABB Semiconductors
Check for Price Active 480 V 125 V 20 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 10 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD compliant
S202P-B50
ABB Semiconductors
Check for Price Contact Manufacturer 480 V 125 V 50 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD compliant
S202P-D10
ABB Semiconductors
Check for Price Yes Contact Manufacturer THERMAL MAGNETIC CIRCUIT BREAKER ABB LTD compliant
S202PR-K35
ABB Semiconductors
Check for Price Active 400 V 35 A THERMAL CIRCUIT BREAKER MANUAL ON/OFF 15 kA CE; CSA; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO RING TERMINAL 35 mm 100 mm 71 mm ABB LTD compliant
S202PR-K32
ABB Semiconductors
Check for Price Active 400 V 32 A THERMAL CIRCUIT BREAKER MANUAL ON/OFF 15 kA CE; CSA; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO RING TERMINAL 35 mm 100 mm 71 mm ABB LTD compliant
S202P-K63
ABB Semiconductors
Check for Price Yes Active 480 V 125 V 63 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD compliant
S202PR-K0,2
ABB Semiconductors
Check for Price Active 400 V 200 mA THERMAL CIRCUIT BREAKER MANUAL ON/OFF 15 kA CE; CSA; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO RING TERMINAL 35 mm 100 mm 71 mm ABB LTD compliant
S202PR-K10
ABB Semiconductors
Check for Price Active 400 V 10 A THERMAL CIRCUIT BREAKER MANUAL ON/OFF 15 kA CE; CSA; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO RING TERMINAL 35 mm 100 mm 71 mm ABB LTD compliant
S202P-C6
ABB Semiconductors
Check for Price Yes Active 480 V 125 V 6 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 10 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD compliant
S202P-C50
ABB Semiconductors
Check for Price Active 480 V 125 V 50 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD compliant