Parametric results for: s2006- under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 199 results

|
-
-
Manufacturer Part Number: s2006
Select parts from the table below to compare.
Compare
Compare
S2006FS21
Loras Industries Inc
Check for Price No Obsolete NO SINGLE 3 1 TO-202AB R-PSFM-T3 e0 Not Qualified 110 °C -40 °C ANODE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE LORAS INDUSTRIES INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 50 µs 5 V/us 200 µA 800 mV 6 mA 100 µA 100 A 6 kA 6 A 5 µA 200 V SCR
S2006LV
Littelfuse Inc
Check for Price Yes Obsolete NO SINGLE 3 1 HIGH RELIABILITY TO-220AB R-PSFM-T3 e3 Not Qualified 2 125 °C -65 °C 260 10 ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC ISOLATED TO-220, 3 PIN not_compliant EAR99 8541.30.00.80 125 V/us 15 mA 1.5 V 30 mA 200 µA 100 A 6 kA 6 A 200 V SCR TO-220AB 3 200 V
S2006FS21
Littelfuse Inc
Check for Price Yes Obsolete NO SINGLE 3 1 HIGH RELIABILITY TO-202 R-PSFM-T3 e3 Not Qualified 2 110 °C -40 °C ANODE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 50 µs 5 V/us 200 µA 800 mV 3 mA 100 µA 100 A 6 kA 6 A 200 V SCR SFM 3 200 V LITTELFUSE
S2006FS3121
Teccor
Check for Price Transferred NO SINGLE 3 1 R-PSIP-T3 Not Qualified ANODE PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC IN-LINE, R-PSIP-T3 unknown EAR99 8541.30.00.80 500 µA 6 A 200 V SCR SFM 3 200 V
S2006V
Teccor
Check for Price No Transferred NO SINGLE 3 1 HIGH RELIABILITY TO-251AA R-PSIP-T3 e0 Not Qualified 125 °C -40 °C ANODE PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC IN-LINE, R-PSIP-T3 unknown EAR99 8541.30.00.80 250 V/us 15 mA 1.5 V 30 mA 500 µA 100 A 3.8 kA 6 A 200 V SCR TO-251AA 3 200 V
S2006F121
Littelfuse Inc
Check for Price Yes Obsolete NO SINGLE 3 1 R-PSIP-T3 e3 Not Qualified 2 125 °C -40 °C PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC IN-LINE, R-PSIP-T3 unknown EAR99 8541.30.00.80 15 mA 6 A 200 V SCR SFM 3 200 V
S2006LS252
Teccor
Check for Price Transferred NO SINGLE 3 1 TO-220AB R-PSFM-T3 Not Qualified UL RECOGNIZED 110 °C -40 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 50 µs 200 µA 800 mV 6 mA 6 A 5 µA 200 V SCR TO-220AB 3 200 V
S2006LS256
Teccor
Check for Price Transferred NO SINGLE 3 1 TO-220AB R-PSFM-T3 Not Qualified UL RECOGNIZED 110 °C -40 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 50 µs 200 µA 800 mV 6 mA 6 A 5 µA 200 V SCR TO-220AB 3 200 V
S2006LS2V
Teccor
Check for Price No Obsolete NO SINGLE 3 1 HIGH RELIABILITY TO-220AB R-PSFM-T3 e0 Not Qualified 110 °C -40 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 50 µs 5 V/us 200 µA 800 mV 6 mA 100 µA 100 A 6 kA 6 A 5 µA 200 V SCR TO-220AB 3 200 V
S2006FS34
Teccor
Check for Price Transferred NO SINGLE 3 1 SENSITIVE GATE TO-202AB R-PSFM-T3 Not Qualified ANODE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 500 µA 6 A 200 V SCR SFM 3 200 V