Parametric results for: s2-12v under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: s212v
Select parts from the table below to compare.
Compare
Compare
TXS2-12V
Panasonic Electronic Components
$2.3464 Yes Yes Active 12 V 50 mW 2.88 kΩ 110 V 1 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 4 mA 9.6 V 1.2 V 12 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CSA; UL -40 °C 70 °C DC Silver GOLD THROUGH HOLE-STRAIGHT 8 TUBE 2 FORM C NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm 0.003500127000254001 inch PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
S2-12V
Panasonic Electronic Components
Check for Price Yes Obsolete 12 V 204 mW 720 Ω 4 A 250 V 48 V 3 A 100000 Cycle(s) 4PST MOMENTARY POWER/SIGNAL RELAY DC POLARIZED, SOCKET MOUNTABLE 17 mA 8.4 V 1.2 V 22 V 4A@250VAC 3A@48VDC 15 ms 10 ms CSA; UL -55 °C 65 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT 12 BOX; TUBE 2 FORM A,B NO SOLDER 12 mm 10 mm 28 mm 28mm x 12mm x 10mm 0.004000508001016002 inch PANASONIC CORP compliant EAR99 8536.41.00.20
G6S-212VDC
OMRON Corporation
Check for Price Yes Active 12 V 140 mW 1.028 kΩ 2 A 250 V 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 12 mA 9 V 1.2 V 24 V 2A@250VAC 2A@220VDC 75 mΩ Random 1 GΩ 4 ms 4 ms CSA; UL -40 °C 85 °C AC/DC Silver GOLD ALLOY 8 2 FORM C SOLDER 7.3 mm 9.2 mm 14.8 mm 14.8mm x 7.3mm x 9.2mm 0.002900685801371603 inch OMRON CORP compliant EAR99 8536.49.00.50