Filter Your Search
1 - 2 of 2 results
|
S1C33E07D
Epson Electronics America Inc
|
Check for Price | Not Recommended | 32 | 48 MHz | 16 | 25 | 5 MHz | 42 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2.4 V | OTHER | X-XUUC-N168 | Not Qualified | 70 °C | -20 °C | 168 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 168 | unknown | 8542.31.00.01 | ||
|
S1C33E07D
Seiko Epson Corporation
|
Check for Price | Not Recommended | 32 | 48 MHz | 16 | 25 | 5 MHz | 42 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2.4 V | OTHER | X-XUUC-N168 | Not Qualified | 70 °C | -20 °C | 168 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 |