Parametric results for: s1ahm2g under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: s1ahm2g
Select parts from the table below to compare.
Compare
Compare
RS1AHM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 150 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
US1AHM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 50 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
HS1AHM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 50 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
ES1AHM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
S1AHM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 40 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80