Filter Your Search
1 - 2 of 2 results
|
S1A0426C02-A0B0
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | 0.6 % | AM/FM | 8.5 V | AUDIO SINGLE CHIP RECEIVER | 1 | 14 mA | 2 V | COMMERCIAL | R-PDIP-T30 | Not Qualified | 70 °C | -20 °C | 30 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.48 mm | 5.21 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 30 | compliant | 8542.39.00.01 | ||
|
S1A0426C02-S0B0
Samsung Semiconductor
|
Check for Price | Obsolete | SOP | 0.6 % | AM/FM | 8.5 V | AUDIO SINGLE CHIP RECEIVER | 1 | 14 mA | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.7 mm | 17.62 mm | 2.6 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | 0.375 INCH, SOP-28 | 28 | compliant | 8542.39.00.01 |