Filter Your Search
1 - 3 of 3 results
|
S1812-151K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 110 mΩ | 10 % | YES | 25 MHz | 1.347 A | 390 MHz | IRON | 50 | 1913 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.8 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | ||
|
AISS-1812-151K
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 4.2 Ω | 10 % | YES | 796 kHz | 28 mA | 5 MHz | 50 | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MILS1812-151K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 110 mΩ | 10 % | YES | 25 MHz | 1.347 A | 390 MHz | IRON | 50 | 1913 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.8 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 |