Filter Your Search
1 - 10 of 570 results
|
S-1711A2818-I6T1U
ABLIC Inc.
|
Check for Price | Yes | End Of Life | 6.5 V | 2 V | 2.8 V | 200 mV | 150 mA | 1.8 V | 390 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 0.04 % | 1 | 2.828 V | 2.772 V | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-F6 | e3 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||
|
S-1711A1828-M6T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 2 V | 1.8 V | 260 mV | 150 mA | 2.8 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.04 % | 1 | 1.818 V | 1.782 V | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-G6 | e3 | Not Qualified | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
S-1711E1833-M6T1U
ABLIC Inc.
|
Check for Price | Yes | End Of Life | 6.5 V | 2 V | 1.8 V | 260 mV | 150 mA | 3.3 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.04 % | 1 | 1.818 V | 1.782 V | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G6 | e3 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ABLIC Inc. | |||||||||||||
|
S-1711B2828-M6T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 2 V | 2.8 V | 200 mV | 150 mA | 2.8 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 0.04 % | 1 | 2.828 V | 2.772 V | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-G6 | e3 | Not Qualified | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||
|
S-1711C1815-M6T1
ABLIC Inc.
|
Check for Price | No | Obsolete | 6.5 V | 2 V | 1.8 V | 260 mV | 150 mA | 1.5 V | 580 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 7 V | 0.00756 % | 0.04 % | 1 | 1.818 V | 1.782 V | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
S-1711C2518-I6T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 2 V | 2.5 V | 240 mV | 150 mA | 1.8 V | 390 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 360 mV | 0.04 % | 1 | 2.525 V | 2.475 V | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-F6 | e6 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||
|
RP132S171E-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 1.4 V | 1.7 V | 780 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 0.06 % | 1 | 1.7323 V | 1.6677 V | R-PDSO-G6 | e3 | 1 | 6 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
S-1711A2828-I6T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 2 V | 2.8 V | 200 mV | 150 mA | 2.8 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 0.04 % | 1 | 2.828 V | 2.772 V | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-F6 | e6 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||
|
S-1711C182H-I6T1U
ABLIC Inc.
|
Check for Price | Yes | End Of Life | 6.5 V | 2 V | 1.8 V | 260 mV | 150 mA | 2.75 V | 360 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.04 % | 1 | 1.818 V | 1.782 V | 2.7775 V | 2.7225 V | CMOS | 1 % | R-PDSO-F6 | e3 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||
|
R1170S171B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 2.2 V | 1.7 V | 250 mV | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.1 % | 1 | 1.734 V | 1.666 V | CMOS | 2 % | R-PDSO-F6 | e0 | Not Qualified | 6 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | FLAT | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOIC | SOF, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |