Parametric results for: s16bpadss1lfsn under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s16bpadss1lfsn
Select parts from the table below to compare.
Compare
Compare
S16B-PADSS-1(LF)(SN)
JST Manufacturing
$0.7122 Yes Yes Active 16 2 2 mm 2 20 mΩ 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR POLARIZED 800VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO TUV; UL 94V-0 -25 °C 85 °C Tin (Sn) - reflowed COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.413 inch 0.52 inch 0.709 inch 0.118 inch J S T MFG CO LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S16B-PAD(S)S-1(LF)(SN)
JST Manufacturing
Check for Price Yes Yes Active 16 2 2 mm MALE BOARD TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR PAD POLARIZED, SHROUDED, SIDE ENTRY NO NO NO e3 NO 94V-0 TIN OVER COPPER COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER J S T MFG CO LTD ROHS COMPLIANT unknown