Filter Your Search
1 - 5 of 5 results
|
RWR78S1523BC
TT Electronics Resistors
|
Check for Price | No | Obsolete | 152 kΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.732 kV | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.5 mm | 45.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
RWR78S1523BM
TT Electronics Resistors
|
Check for Price | No | Obsolete | 152 kΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.732 kV | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.5 mm | 45.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
RWR78S1523BT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 152 kΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.732 kV | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.5 mm | 45.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
RWR78S1523BS
TT Electronics Resistors
|
Check for Price | No | Obsolete | 152 kΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.732 kV | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.5 mm | 45.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
RWR78S1523BR
TT Electronics Resistors
|
Check for Price | No | Obsolete | 152 kΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.732 kV | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.5 mm | 45.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |