Filter Your Search
1 - 1 of 1 results
|
S1505CPZ1R0M30-W
State of the Art Inc
|
Check for Price | Yes | Active | 1 Ω | 20 % | 330 mW | 1505 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 125 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |