Filter Your Search
1 - 10 of 38 results
|
TFA0805S1504F-T20
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 1.5 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 508 µm | 2.07 mm | 1.245 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
TFA0603S1504F-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 1.5 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 457 µm | 1.6 mm | 787 µm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
TFA0201S1504J-T15
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 1.5 MΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 25 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 229 µm | 610 µm | 305 µm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
S0505AS1504BHW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 1.5 MΩ | 0.1 % | 500 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | ONE SURFACE | 300 µm | 1.27 mm | 1.27 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
TFA0805S1504J-T20
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 1.5 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 508 µm | 2.07 mm | 1.245 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | |||||||
|
TFA1218S1504F-T20
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 1.5 MΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 559 µm | 3.048 mm | 4.597 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
TFA1218S1504J-T10
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 1.5 MΩ | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 559 µm | 3.048 mm | 4.597 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
TFA0603S1504F-T10
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 1.5 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 457 µm | 1.6 mm | 787 µm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
S0505AS1504FHW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 1.5 MΩ | 1 % | 500 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | ONE SURFACE | 300 µm | 1.27 mm | 1.27 mm | STATE OF THE ART INC | SMT, 0505 | compliant | EAR99 | 8533.21.00.30 | |||
|
TFA0402S1504J-T10
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 1.5 MΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 356 µm | 991 µm | 508 µm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |