Filter Your Search
1 - 10 of 21 results
|
S15BYD2
Diotec Semiconductor AG
|
$0.3530 | Yes | Active | 15 A | 1.3 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 450 A | 1 | 100 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | 8.8 | 1979.3 | 17417.841 | Diotec | 2024-07-08 17:43:31 | 1800 | 8.8 | 15840.000000000002 | Automotive: -50C to +150C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1, 79-94-7 | 100 | YES | 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
S15B-PH-SM3-TB
JST Manufacturing
|
Check for Price | No | No | Obsolete | SIDE ENTRY, SHROUDED | e0 | CSA; TUV | 85 °C | -25 °C | 2 mm | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | 3.7 | Commercial Extended: -25C to +85C | DRC Conflict Free | CMRT V2.03a | 0.217 inch | 0.299 inch | 1.335 inch | BOARD CONNECTOR | TIN LEAD OVER COPPER | Tin/Lead (Sn/Pb) | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | NO | NO | 1 GΩ | WHITE | POLYAMIDE46 | NO | 0.079 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 2 A | SURFACE MOUNT | 15 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S15B-PH-K-S-2.2(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Active | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | BOARD CONNECTOR | TIN OVER COPPER | NOT APPLICABLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SS15B-XX-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | 1 A | 750 mV | 500 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 50 V | R-PDSO-C2 | MIL-STD-750D | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8.8 | Military: -65C to +150C | RoHS 2 (2011/65/EU) | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S15BN71
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 70 A | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | GENERAL PURPOSE | 1.2 kA | 1 | 160 °C | HIND RECTIFIERS LTD | unknown | EAR99 | 8.8 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SS15BF
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMBF | 8.8 | SMBF | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S15B-XH-A-1
JST Manufacturing
|
Check for Price | No | No | Obsolete | SHROUDED, SIDE ENTRY | e3 | 2.5 mm | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V2.03a | BOARD CONNECTOR | TIN | Tin (Sn) | MALE | NOT SPECIFIED | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | RIGHT ANGLE | BOARD | ONE | 1 | GENERAL PURPOSE | SOLDER | 15 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S15B-PH-SM4-TB(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | e3 | TUV; UL | 85 °C | -25 °C | 2 mm | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | 2023-07-13 06:38:43 | 3.7 | Commercial Extended: -25C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V2.03a | 0.217 inch | 0.339 inch | 1.335 inch | BOARD CONNECTOR | TIN OVER COPPER | TIN | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | NO | NO | 1 GΩ | IVORY | POLYAMIDE | NO | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 2 A | SURFACE MOUNT | 15 | 94V-0 | [object Object],[object Object],[object ... more | 20 mΩ | 800VAC V | POLARIZED HOUSING | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S15B-PASK-2(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | SHROUDED, SIDE ENTRY | e3 | UL | 85 °C | -25 °C | 2 mm | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | 2023-06-22 10:55:39 | 3.7 | Commercial Extended: -25C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V2.03a | 0.461 inch | 0.256 inch | 1.26 inch | BOARD CONNECTOR | TIN OVER COPPER | TIN | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | NO | NO | 1 GΩ | WHITE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NO | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 3 A | SOLDER | 15 | 94V-0 | [object Object],[object Object],[object ... more | 20 mΩ | 800VAC V | CONN HEADER R/A 15POS 2MM | UL | PEG | PREASSEM CONN | 0.134 inch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
S15B-PH-K-S(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | LOW PROFILE | e3 | TUV; UL | 85 °C | -25 °C | 2 mm | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | 2023-10-30 10:16:46 | 3.7 | Commercial Extended: -25C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V2.03a | 0.189 inch | 0.299 inch | 1.256 inch | BOARD CONNECTOR | TIN OVER COPPER | TIN | MALE | BRASS | RECTANGULAR | SQ PIN-SKT | NO | NO | NO | 1 GΩ | NATURAL | POLYAMIDE66 | NO | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 2 A | PRESS FIT | 15 | 94V-0 | [object Object],[object Object],[object ... more | 20 mΩ | 800VAC V | CONN HEADER PH SIDE 15POS 2MM | 0.134 inch |