Parametric results for: s12bgi under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,426 results

|
-
-
-
-
-
-
Manufacturer Part Number: s12b
Select parts from the table below to compare.
Compare
Compare
S12B-PH-K-S(LF)(SN)
JST Manufacturing
$0.3978 Yes Yes Active 12 1 2 mm 1 20 mΩ 2 A MALE BOARD POLYAMIDE66 TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 800VAC V NO 1 GΩ NO NO e3 NO TUV; UL 94V-0 -25 °C 85 °C TIN BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR PRESS FIT 0.189 inch 0.299 inch 1.02 inch 0.134 inch J S T MFG CO LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
2MM-RCD-S12-BX
TE Connectivity
$0.9345 Active 12 1 2 mm 2 A CABLE LIQUID CRYSTAL POLYMER NOT APPLICABLE BOARD CONNECTOR NO 1 GΩ 2A 1 125 V 24 AWG 30 AWG NO NO NO UL 94V-0 -40 °C 125 °C RECEPTACLE NOT APPLICABLE NOT APPLICABLE NO YES 0.079 inch NO LOCKING ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
S12B-XADSS-N(LF)(SN)
JST Manufacturing
$1.0482 Yes Yes Active 12 2 2.5 mm MALE BOARD TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR SIDE ENTRY, SHROUDED, POLARIZED NO NO NO e3 NO 94V-0 TIN COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER J S T MFG CO LTD ROHS COMPLIANT compliant JST (JAPAN SOLDERLESS TERMINALS)
2MM-RCP-S12-BX
TE Connectivity
$1.1808 Active 12 1 2 mm 2 A CABLE LIQUID CRYSTAL POLYMER NOT APPLICABLE BOARD CONNECTOR NO 1 GΩ 2A 1 125 V 24 AWG 30 AWG NO NO NO UL 94V-0 -40 °C 125 °C RECEPTACLE NOT APPLICABLE NOT APPLICABLE NO YES 0.079 inch NO LATCHING ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
S12B
Switchcraft Conxall
$4.6672 Yes Active PANEL NOT SPECIFIED GENERAL PURPOSE AUDIO 1X1 HORIZONTAL 1 NO NO NO JACK NOT SPECIFIED 3 GENERAL PURPOSE SOLDER SWITCHCRAFT INC compliant EAR99 8536.69.40.10 Switchcraft
2MM-RC-S12-BX
TE Connectivity
$40.7929 Yes Active 12 1 2 mm 2 A CABLE LIQUID CRYSTAL POLYMER NOT APPLICABLE BOARD CONNECTOR NO 1 GΩ 2A 1 125 V 24 AWG 30 AWG NO NO NO UL 94V-0 -40 °C 125 °C RECEPTACLE NOT APPLICABLE NOT APPLICABLE NO YES BLACK 0.079 inch NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
TSHR-209-S-12-B-GT-LT
Major League Electronics
Check for Price No No Contact Manufacturer 9 1 2.0066 mm 1 2 A MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NONE NO 5 GΩ e0 UL -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO ONE RECTANGULAR 10u inch WIRE WRAP 0.14 inch 0.109 inch 0.711 inch 0.396 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HTSHR-235-S-12-B-T-LT
Major League Electronics
Check for Price No No Contact Manufacturer 35 1 2.0066 mm 1 2 A MALE BOARD POLYETHYLENE TIN LEAD (200) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NONE NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR 200u inch WIRE WRAP 0.14 inch 0.109 inch 2.765 inch 0.396 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HTSHR-219-S-12-B-H
Major League Electronics
Check for Price No No Contact Manufacturer 19 1 2.0066 mm 1 2 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NONE NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR 30u inch WIRE WRAP 0.14 inch 0.109 inch 1.501 inch 0.396 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
TSHR-218-S-12-B-T
Major League Electronics
Check for Price No No Contact Manufacturer 18 1 2.0066 mm 1 2 A MALE BOARD GLASS FILLED POLYESTER TIN LEAD (200) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NONE NO 5 GΩ e0 UL -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO ONE RECTANGULAR 200u inch WIRE WRAP 0.14 inch 0.109 inch 1.422 inch 0.396 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40