Filter Your Search
1 - 10 of 137 results
|
AS-1/23920DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 392 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 500 µm | 38.1 mm | 2.4 mm | 7.9 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant | |||||
|
AS-1/23.92OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 3.92 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | 25 °C | NO | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
AS1/2-390RFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 390 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | 275 °C | Tubular | 2 | BULK | WIRE | 500 µm | 38.1 mm | 2.4 mm | 7.9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
NS1/239R20BS70
Vishay Dale
|
Check for Price | No | No | Active | 39.2 Ω | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 5.4222 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
AS1/23921D
TT Electronics Resistors
|
Check for Price | No | Active | 3.92 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 2.4 mm | 7.9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
NAS-1/23921FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 3.92 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | e3 | 275 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SWTS123.9K10%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.9 kΩ | 10 % | 12 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
NAS1/239R0J
TT Electronics Resistors
|
Check for Price | No | Active | 39 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 2.4 mm | 7.9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||
|
AS1/2-39R0HI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 39 Ω | 3 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | e3 | 275 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
AS-1/23900JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 390 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 500 µm | 38.1 mm | 2.4 mm | 7.9 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant |