Filter Your Search
1 - 1 of 1 results
|
S1210-103H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.9 Ω | 3 % | YES | 2.5 MHz | 291 mA | 28 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | 1210 | not_compliant | EAR99 | 8504.50.80.00 | API Delevan |