Filter Your Search
1 - 10 of 15 results
|
AS126-62
Alpha Industries
|
Check for Price | Transferred | 50 Ω | 36.02 dBm | 1.6 dB | 1.8 | 2 GHz | TRANSFER SWITCH | 2 GHz | 300 kHz | 85 °C | -40 °C | COMPONENT | ALPHA INDUSTRIES INC | unknown | ||||||||||||||||||||||||
|
S12698-02
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | HIGH RELIABILITY, HIGH SENSITIVITY | 1 | 100 °C | -40 °C | THROUGH HOLE MOUNT | HAMAMATSU PHOTONICS KK | unknown | TO-8, 2 PIN | SINGLE | 100 pA | YES | 18 µA | AVALANCHE PHOTODIODE | 800 nm | 1.5 µs | 5 V | 5 V | Silicon | SQUARE | 5.8 mm | |||||||||||||||
|
S12698
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | HIGH RELIABILITY, HIGH SENSITIVITY | 1 | 100 °C | -40 °C | THROUGH HOLE MOUNT | HAMAMATSU PHOTONICS KK | unknown | TO-18, 2 PIN | SINGLE | 10 pA | YES | 800 nA | AVALANCHE PHOTODIODE | 800 nm | 100 ns | 5 V | 5 V | Silicon | SQUARE | 1.1 mm | |||||||||||||||
|
S126-10-HB
Etco Inc
|
Check for Price | Contact Manufacturer | ETCO INC | unknown | EAR99 | 8536.90.40.00 | FORK TERMINAL | ||||||||||||||||||||||||||||||||
|
S126-06
Harwin
|
Check for Price | No | Obsolete | HARWIN PLC | compliant | EAR99 | 8536.90.40.00 | PCB TERMINAL | |||||||||||||||||||||||||||||||
|
S126-10-THB
Etco Inc
|
Check for Price | Contact Manufacturer | ETCO INC | unknown | EAR99 | 8536.90.40.00 | FORK TERMINAL | ||||||||||||||||||||||||||||||||
|
S12698-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | HIGH RELIABILITY, HIGH SENSITIVITY | 1 | 100 °C | -40 °C | THROUGH HOLE MOUNT | HAMAMATSU PHOTONICS KK | unknown | TO-5, 2 PIN | SINGLE | 30 pA | YES | 2.5 µA | AVALANCHE PHOTODIODE | 800 nm | 500 ns | 5 V | 5 V | Silicon | SQUARE | 2.4 mm | Hamamatsu | ||||||||||||||
|
S126-6-HB
Etco Inc
|
Check for Price | Contact Manufacturer | ETCO INC | unknown | EAR99 | 8536.90.40.00 | FORK TERMINAL | ||||||||||||||||||||||||||||||||
|
S126-4-HB
Etco Inc
|
Check for Price | Contact Manufacturer | ETCO INC | unknown | EAR99 | 8536.90.40.00 | FORK TERMINAL | ||||||||||||||||||||||||||||||||
|
S126-4-THB
Etco Inc
|
Check for Price | Contact Manufacturer | ETCO INC | unknown | EAR99 | 8536.90.40.00 | FORK TERMINAL |