Filter Your Search
1 - 5 of 5 results
|
S-1170B33PD-OTSTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 3.3 V | 120 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.1 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-N6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ABLIC INC | SON | HSON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-1170B33PD-OTSTFG
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 6.5 V | 2 V | 3.3 V | 120 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.0267 % | 0.1 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-N6 | e6/e2 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | FL6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN BISMUTH/TIN SILVER | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | SEIKO INSTRUMENTS USA INC | LEAD FREE, HSON-6 | compliant | Fixed,Positive,Single Output,Ldo | |||||||
|
S-1170B33PD-OTS-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 3.333 V | 3.267 V | CMOS | R-PDSO-N6 | e6/e2 | Not Qualified | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN BISMUTH/TIN SILVER | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | SEIKO INSTRUMENTS USA INC | SON | HVSON, | 6 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
S-1170B33PD-OTS-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | 6.5 V | 3.8 V | 3.3 V | 120 mV | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.1 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-F6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSSOF | FL6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | FLAT | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | SEIKO INSTRUMENTS USA INC | SON | HVSSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-1170B33PD-OTSTFS
ABLIC Inc.
|
Check for Price | Yes | Active | 6.5 V | 2 V | 3.3 V | 120 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.1 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-N6 | e3 | Not Qualified | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ABLIC INC | SON | HSON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |