Filter Your Search
1 - 1 of 1 results
|
S-1167B19-M5T1U
ABLIC Inc.
|
Check for Price | Active | 6.5 V | 2 V | 1.9 V | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 1 | 1.919 V | 1.881 V | CMOS | 1 % | R-PDSO-G5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |