Filter Your Search
1 - 2 of 2 results
|
S-1165B42MC-N7BTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 4.7 V | 4.2 V | 140 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.01512 % | 0.04 % | 1 | 4.242 V | 4.158 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
S-1165B42MC-N7B-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 4.2 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 4.242 V | 4.158 V | CMOS | R-PDSO-G5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo |