Filter Your Search
1 - 1 of 1 results
|
S-1142D27H-E6T2U
ABLIC Inc.
|
Check for Price | Active | 50 V | 3 V | 2.7 V | 820 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.07 % | 1 | 2.781 V | 2.619 V | CMOS | 3 % | R-PDSO-G6 | e3 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | GULL WING | 1.91 mm | DUAL | 3.9 mm | 5.02 mm | 1.75 mm | ABLIC INC | HSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |