Filter Your Search
1 - 1 of 1 results
|
S-1142C32H-E6T2U
ABLIC Inc.
|
Check for Price | Active | 50 V | 4.2 V | 3.2 V | 720 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.43968 % | 0.07 % | 1 | 3.296 V | 3.104 V | CMOS | 3 % | R-PDSO-G6 | e3 | 125 °C | -40 °C | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | SOP6,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.91 mm | DUAL | 3.9 mm | 5.02 mm | 1.75 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |