Parametric results for: s11121 under Linear Regulator ICs

Filter Your Search

1 - 10 of 412 results

|
-
-
-
-
-
-
Manufacturer Part Number: s1112
Select parts from the table below to compare.
Compare
Compare
S-1112B19MC-L6E-TF
ABLIC Inc.
Check for Price No Obsolete 6.5 V 2 V 1.9 V 250 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 7 V 0.0156 % 0.04 % 1 1.919 V 1.881 V CMOS 1 % R-PDSO-G5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1112B33PN-L6S-TF
ABLIC Inc.
Check for Price No Obsolete 6.5 V 2 V 3.3 V 190 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 7 V 0.01782 % 0.04 % 1 3.333 V 3.267 V CMOS 1 % R-XDSO-N5 e0 Not Qualified 85 °C -40 °C 5 UNSPECIFIED VSON FL5/6,.07,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 650 µm DUAL 1.7 mm 2 mm 850 µm SEIKO INSTRUMENTS USA INC SON VSON, FL5/6,.07,25 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1112B15PI-L6ATFU
ABLIC Inc.
Check for Price Active 6.5 V 2 V 1.5 V 320 mV 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 0.04 % 1 1.515 V 1.485 V CMOS 1 % R-PDSO-F6 e3 Not Qualified 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) FLAT 500 µm DUAL 1.57 mm 1.6 mm 500 µm ABLIC INC SOIC VSOF, 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1112B38MC-L6XTFU
ABLIC Inc.
Check for Price Active 6.5 V 2 V 3.8 V 190 mV 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 0.04 % 1 3.838 V 3.762 V CMOS 1 % R-PDSO-G5 e3 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1112B40PN-L6Z-TFG
ABLIC Inc.
Check for Price Yes Obsolete 6.5 V 2 V 4 V 190 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 0.04 % 1 4.04 V 3.96 V CMOS 1 % R-XDSO-N5 e6 Not Qualified 260 10 5 UNSPECIFIED VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin/Bismuth (Sn/Bi) NO LEAD 650 µm DUAL 1.7 mm 2 mm 850 µm SEIKO INSTRUMENTS USA INC SON VSON, 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1112B41PN-L7A-TF
ABLIC Inc.
Check for Price No Obsolete 6.5 V 2 V 4.1 V 190 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 7 V 0.04 % 1 4.141 V 4.059 V CMOS 1 % R-XDSO-N5 e0 Not Qualified 85 °C -40 °C 5 UNSPECIFIED VSON FL5/6,.07,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 1.7 mm 2 mm 850 µm SEIKO INSTRUMENTS USA INC SON VSON, FL5/6,.07,25 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1112B46PN-L7F-TFG
ABLIC Inc.
Check for Price Yes Obsolete 6.5 V 2 V 4.6 V 190 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 0.04 % 1 4.646 V 4.554 V CMOS 1 % R-XDSO-N5 e6 Not Qualified 260 10 5 UNSPECIFIED VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin/Bismuth (Sn/Bi) NO LEAD 650 µm DUAL 1.7 mm 2 mm 850 µm SEIKO INSTRUMENTS USA INC SON VSON, 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1112B25MC-L6KTFG
ABLIC Inc.
Check for Price Yes Yes Active 6.5 V 2 V 2.5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 290 mV 1 2.525 V 2.475 V CMOS 1 % R-PDSO-G5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1112B18PN-L6D-TF
ABLIC Inc.
Check for Price No Obsolete 6.5 V 2 V 1.8 V 280 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 7 V 0.0151 % 0.04 % 1 1.818 V 1.782 V CMOS 1 % R-XDSO-N5 e0 Not Qualified 85 °C -40 °C 5 UNSPECIFIED VSON FL5/6,.07,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 650 µm DUAL 1.7 mm 2 mm 850 µm SEIKO INSTRUMENTS USA INC SON VSON, FL5/6,.07,25 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1112B20PI-L6FTFU
ABLIC Inc.
Check for Price Active 6.5 V 2 V 2 V 250 mV 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.04 % 1 2.02 V 1.98 V CMOS 1 % R-PDSO-F6 e3 Not Qualified 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) FLAT 500 µm DUAL 1.57 mm 1.6 mm 500 µm ABLIC INC SOIC VSOF, 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo