Parametric results for: s110c under Power Supply Modules

Filter Your Search

1 - 10 of 526 results

All Filters
|
3.6313.23.63681113.2
-
0.331.20.330.7651.2
-
3.3123.3581012
-
Manufacturer Part Number: s110c
Select parts from the table below to compare.
Compare
Select Parts Part Number
S110C12E100BS
Vicor Corporation
S110C12T100BL3
Vicor Corporation
S110C3V3M50B
Vicor Corporation
S110C5M125BK2
Vicor Corporation
S110C3V3T50BK2
Vicor Corporation
S110C5M125BF
Vicor Corporation
S110C5E75BF
Vicor Corporation
S110C8H75BG2
Vicor Corporation
S110C8H75BG3
Vicor Corporation
S110C3V3E50BK2
Vicor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Control Mode Line Regulation-Max
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Date Of Intro
No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 100 W R-XDFM-P7 100 °C -10 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99
No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 100 W R-XDFM-P7 e0 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99
No Active 110 V 3.3 V 154 V 66 V 330 mV 3.63 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 50 W R-XDFM-P7 e0 100 °C -55 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99
No Active 110 V 5 V 154 V 66 V 500 mV 5.5 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 125 W R-XDFM-P7 e4 100 °C -55 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO Gold (Au) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99 2017-06-05
No Active 110 V 3.3 V 154 V 66 V 330 mV 3.63 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDFM-P7 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99
Yes Active 110 V 5 V 154 V 66 V 500 mV 5.5 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 125 W R-XDFM-P7 e4 100 °C -55 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO Gold (Au) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 compliant EAR99 2017-06-05
Yes Active 110 V 5 V 154 V 66 V 500 mV 5.5 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 75 W R-XDFM-P7 e4 100 °C -10 °C 260 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 compliant EAR99
Yes Active 110 V 8 V 154 V 66 V 800 mV 8.08 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 75 W R-XDFM-P7 e4 100 °C -40 °C 260 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP DFM, compliant EAR99
Yes Active 110 V 8 V 154 V 66 V 800 mV 8.08 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 75 W R-XDFM-P7 e4 100 °C -40 °C 260 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 compliant EAR99
No Active 110 V 3.3 V 154 V 66 V 330 mV 3.63 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 50 W R-XDFM-P7 100 °C -10 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99
Compare
S110C12E100BS
Vicor Corporation
Check for Price Buy No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 100 W R-XDFM-P7 100 °C -10 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99
S110C12T100BL3
Vicor Corporation
Check for Price Buy No Active 110 V 12 V 154 V 66 V 1.2 V 13.2 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 100 W R-XDFM-P7 e0 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99
S110C3V3M50B
Vicor Corporation
Check for Price Buy No Active 110 V 3.3 V 154 V 66 V 330 mV 3.63 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 50 W R-XDFM-P7 e0 100 °C -55 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99
S110C5M125BK2
Vicor Corporation
Check for Price Buy No Active 110 V 5 V 154 V 66 V 500 mV 5.5 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 125 W R-XDFM-P7 e4 100 °C -55 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO Gold (Au) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99 2017-06-05
S110C3V3T50BK2
Vicor Corporation
Check for Price Buy No Active 110 V 3.3 V 154 V 66 V 330 mV 3.63 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDFM-P7 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99
S110C5M125BF
Vicor Corporation
Check for Price Buy Yes Active 110 V 5 V 154 V 66 V 500 mV 5.5 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 125 W R-XDFM-P7 e4 100 °C -55 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO Gold (Au) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 compliant EAR99 2017-06-05
S110C5E75BF
Vicor Corporation
Check for Price Buy Yes Active 110 V 5 V 154 V 66 V 500 mV 5.5 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 75 W R-XDFM-P7 e4 100 °C -10 °C 260 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 compliant EAR99
S110C8H75BG2
Vicor Corporation
Check for Price Buy Yes Active 110 V 8 V 154 V 66 V 800 mV 8.08 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 75 W R-XDFM-P7 e4 100 °C -40 °C 260 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP DFM, compliant EAR99
S110C8H75BG3
Vicor Corporation
Check for Price Buy Yes Active 110 V 8 V 154 V 66 V 800 mV 8.08 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 75 W R-XDFM-P7 e4 100 °C -40 °C 260 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 compliant EAR99
S110C3V3E50BK2
Vicor Corporation
Check for Price Buy No Active 110 V 3.3 V 154 V 66 V 330 mV 3.63 V 1 NO YES APSM DCDC VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 50 W R-XDFM-P7 100 °C -10 °C 7 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE-7 not_compliant EAR99