Filter Your Search
1 - 10 of 38 results
|
PVS110.6OHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 10.6 Ω | 0.1 % | 1 W | 3612 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS1(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 3.3 mm | 9.14 mm | 3.18 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
AS11061D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.06 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
ACS1106RA
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 106 Ω | 0.05 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 50 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 37 mm | 4 mm | 12 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
NAS11061D
TT Electronics Resistors
|
Check for Price | No | Active | 1.06 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||
|
ACS1106RB
Arcol
|
Check for Price | Yes | Transferred | 106 Ω | 0.1 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 50 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 37 mm | 4 mm | 12 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PVS11.06KOHM0.5%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 1.06 kΩ | 0.5 % | 1 W | 3612 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS1(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 3.3 mm | 9.14 mm | 3.18 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
S-110.6OHM0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10.6 Ω | 0.5 % | 500 mW | 1913 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 14 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 2.8 mm | 4.8 mm | 3.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
AS11061DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.06 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||
|
LAS-11060DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 106 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | SEMI-PRECISION, NON-INDUCTIVE AVAILABLE | 25 °C | LAS | NO | 500 V | e3 | 275 °C | -55 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||
|
PVS11.06KOHM0.25%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 1.06 kΩ | 0.25 % | 1 W | 3612 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS1(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 3.3 mm | 9.14 mm | 3.18 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 |