Filter Your Search
1 - 5 of 5 results
|
S10835
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | IT HAS SENSITIVITY 2.3-4.5 MV/UGY | 50 °C | PANEL MOUNT | HAMAMATSU PHOTONICS KK | unknown | FRAME | 30.4 mm | 13.4 mm | 41.9 mm | 35.26 dB | 0.6 fps | 1300 | 20 MHz | 110 mA | DIGITAL VOLTAGE | RECTANGULAR | 20X20 µm | IMAGE SENSOR,CMOS | 5.5 V | 4.75 V | CABLE | 1700 | ||||||||||||
|
S10831
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | IT HAS SENSITIVITY 2.3-4.5 MV/UGY | 50 °C | PANEL MOUNT | HAMAMATSU PHOTONICS KK | unknown | FRAME | 27.3 mm | 3.5 mm | 37.9 mm | 35.26 dB | 0.6 fps | 1300 | 20 MHz | 110 mA | DIGITAL VOLTAGE | RECTANGULAR | 20X20 µm | IMAGE SENSOR,CMOS | 5.5 V | 4.75 V | CONNECTOR | 1700 | ABS | 247-454mV | ||||||||||
|
S10830
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | IT HAS SENSITIVITY 2.3-4.5 MV/UGY | 50 °C | PANEL MOUNT | HAMAMATSU PHOTONICS KK | unknown | FRAME | 21.8 mm | 3.2 mm | 35.4 mm | 35.26 dB | 0.9 fps | 1000 | 20 MHz | 110 mA | DIGITAL VOLTAGE | RECTANGULAR | 20X20 µm | IMAGE SENSOR,CMOS | 5.5 V | 4.75 V | CONNECTOR | 1500 | ||||||||||||
|
S1083
Semicon Components Inc
|
Check for Price | Obsolete | 1.5 A | RECTIFIER DIODE | SINGLE | NO | 40 kV | 1 | 300 A | 1 | SEMICON COMPONENTS INC | unknown | EAR99 | |||||||||||||||||||||||||
|
S10834
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | IT HAS SENSITIVITY 2.3-4.5 MV/UGY | 50 °C | PANEL MOUNT | HAMAMATSU PHOTONICS KK | unknown | FRAME | 25 mm | 13 mm | 39 mm | 35.26 dB | 0.9 fps | 1000 | 20 MHz | 110 mA | DIGITAL VOLTAGE | RECTANGULAR | 20X20 µm | IMAGE SENSOR,CMOS | 5.5 V | 4.75 V | CABLE | 1500 |