Filter Your Search
1 - 10 of 2,056 results
|
Y0103101R000B0L
Vishay Foil Resistors
|
$39.8991 | Obsolete | 101 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | METAL FOIL | 70 °C | NO | 500 V | 175 °C | -55 °C | Rectangular | 2 | BULK | WIRE | 650 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY FOIL RESISTORS | RADIAL LEADED | unknown | EAR99 | ||||||||
|
Y010323R7000Q9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 23.7 Ω | 0.02 % | 2 W | Radial | FIXED RESISTOR | METAL FOIL | S106K | 500 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
S106K5K4900BB
Vishay Precision Group Inc
|
Check for Price | No | Active | 5.49 kΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
S106K320K00CB
Vishay Precision Group Inc
|
Check for Price | No | Active | 320 kΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
S106KT69R000DB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 69 Ω | 0.5 % | 2 W | Radial | FIXED RESISTOR | METAL FOIL | S106K | 500 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
Y0103750R000T9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 750 Ω | 0.01 % | 2 W | Radial | FIXED RESISTOR | METAL FOIL | S106K | 500 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
S106K48R100CB
Vishay Precision Group Inc
|
Check for Price | No | Active | 48.1 Ω | 0.25 % | 2 W | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
S106K10K100DB
Vishay Precision Group Inc
|
Check for Price | No | Active | 10.1 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
S106K8K8700TB
Vishay Precision Group Inc
|
Check for Price | No | Active | 8.87 kΩ | 0.01 % | 2 W | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
Y010324K9000C9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 24.9 kΩ | 0.25 % | 2 W | Radial | FIXED RESISTOR | METAL FOIL | S106K | 500 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |