Parametric results for: s10124ã under Image Sensors

Filter Your Search

1 - 10 of 10 results

All Filters
|
31.7540.631.7534363840.6
-
2561 0242564486408321 024
-
2561 0242564486408321 024
-
Manufacturer Part Number: s10124
Select parts from the table below to compare.
Compare
Select Parts Part Number
S10124-512Q
Hamamatsu Photonics
S10124-1024Q
Hamamatsu Photonics
S10124PSI
Applied Micro Circuits Corporation
S10124PBI
MACOM
S10124-1024Q-01
Hamamatsu Photonics
S10124PSI
MACOM
S10124-512Q-01
Hamamatsu Photonics
S10124-256Q
Hamamatsu Photonics
S10124PBI
Applied Micro Circuits Corporation
S10124-256Q-01
Hamamatsu Photonics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Surface Mount
Pixel Size Horizontal Pixel
Vertical Pixel
Spectral Response (nm)
Housing
Sensors/Transducers Type
Output Type
Number of Functions Operating Current-Max
Supply Voltage-Max
Supply Voltage-Min
Technology JESD-609 Code
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Array Type
Mounting Feature
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Shape/Style
Package Style
Terminal Finish
Terminal Form
Terminal Position
Termination Type
Body Breadth
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
Package Description
Supply Voltage-Nom Telecom IC Type
Yes Active NO 25x2500 µm 512 512 200-1000 CERAMIC IMAGE SENSOR,CMOS CURRENT OUTPUT 5.25 mA 5.25 V 4.75 V 65 °C -5 °C LINEAR THROUGH HOLE MOUNT RECTANGULAR SOLDER 10.16 mm 31.75 mm HAMAMATSU PHOTONICS KK unknown
Yes Active NO 25x2500 µm 1024 1024 200-1000 CERAMIC IMAGE SENSOR,CMOS CURRENT OUTPUT 5.25 mA 5.25 V 4.75 V 65 °C -5 °C LINEAR THROUGH HOLE MOUNT RECTANGULAR SOLDER 10.16 mm 40.6 mm HAMAMATSU PHOTONICS KK unknown
Yes Transferred YES 1 CMOS S-PBGA-B576 NOT SPECIFIED NOT SPECIFIED 576 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM APPLIED MICRO CIRCUITS CORP compliant 25 X 25 MM, 1 MM PITCH, LEAD FREE, FBGA-576 1.2 V INTERFACE CIRCUIT
Yes Obsolete YES 1 CMOS S-PBGA-B576 NOT SPECIFIED NOT SPECIFIED 576 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM M/A-COM TECHNOLOGY SOLUTIONS INC compliant BGA, 1.2 V INTERFACE CIRCUIT
Yes Active IMAGE SENSOR,CMOS e4 GOLD OVER NICKEL HAMAMATSU PHOTONICS KK unknown
Yes Obsolete YES 1 CMOS S-PBGA-B576 NOT SPECIFIED NOT SPECIFIED 576 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM M/A-COM TECHNOLOGY SOLUTIONS INC compliant BGA, 1.2 V INTERFACE CIRCUIT
Yes Active IMAGE SENSOR,CMOS e4 GOLD OVER NICKEL HAMAMATSU PHOTONICS KK unknown
Yes Active NO 25x2500 µm 256 256 200-1000 CERAMIC IMAGE SENSOR,CMOS CURRENT OUTPUT 5.25 mA 5.25 V 4.75 V 65 °C -5 °C LINEAR THROUGH HOLE MOUNT RECTANGULAR SOLDER 10.16 mm 31.75 mm HAMAMATSU PHOTONICS KK unknown
Yes Transferred YES 1 CMOS S-PBGA-B576 NOT SPECIFIED NOT SPECIFIED 576 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM APPLIED MICRO CIRCUITS CORP compliant 25 X 25 MM, 1 MM PITCH, FBGA-576 1.2 V INTERFACE CIRCUIT
Yes Active IMAGE SENSOR,CMOS e4 GOLD OVER NICKEL HAMAMATSU PHOTONICS KK unknown
Compare
S10124-512Q
Hamamatsu Photonics
Check for Price Buy Yes Active NO 25x2500 µm 512 512 200-1000 CERAMIC IMAGE SENSOR,CMOS CURRENT OUTPUT 5.25 mA 5.25 V 4.75 V 65 °C -5 °C LINEAR THROUGH HOLE MOUNT RECTANGULAR SOLDER 10.16 mm 31.75 mm HAMAMATSU PHOTONICS KK unknown
S10124-1024Q
Hamamatsu Photonics
Check for Price Buy Yes Active NO 25x2500 µm 1024 1024 200-1000 CERAMIC IMAGE SENSOR,CMOS CURRENT OUTPUT 5.25 mA 5.25 V 4.75 V 65 °C -5 °C LINEAR THROUGH HOLE MOUNT RECTANGULAR SOLDER 10.16 mm 40.6 mm HAMAMATSU PHOTONICS KK unknown
S10124PSI
Applied Micro Circuits Corporation
Check for Price Buy Yes Transferred YES 1 CMOS S-PBGA-B576 NOT SPECIFIED NOT SPECIFIED 576 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM APPLIED MICRO CIRCUITS CORP compliant 25 X 25 MM, 1 MM PITCH, LEAD FREE, FBGA-576 1.2 V INTERFACE CIRCUIT
S10124PBI
MACOM
Check for Price Buy Yes Obsolete YES 1 CMOS S-PBGA-B576 NOT SPECIFIED NOT SPECIFIED 576 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM M/A-COM TECHNOLOGY SOLUTIONS INC compliant BGA, 1.2 V INTERFACE CIRCUIT
S10124-1024Q-01
Hamamatsu Photonics
Check for Price Buy Yes Active IMAGE SENSOR,CMOS e4 GOLD OVER NICKEL HAMAMATSU PHOTONICS KK unknown
S10124PSI
MACOM
Check for Price Buy Yes Obsolete YES 1 CMOS S-PBGA-B576 NOT SPECIFIED NOT SPECIFIED 576 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM M/A-COM TECHNOLOGY SOLUTIONS INC compliant BGA, 1.2 V INTERFACE CIRCUIT
S10124-512Q-01
Hamamatsu Photonics
Check for Price Buy Yes Active IMAGE SENSOR,CMOS e4 GOLD OVER NICKEL HAMAMATSU PHOTONICS KK unknown
S10124-256Q
Hamamatsu Photonics
Check for Price Buy Yes Active NO 25x2500 µm 256 256 200-1000 CERAMIC IMAGE SENSOR,CMOS CURRENT OUTPUT 5.25 mA 5.25 V 4.75 V 65 °C -5 °C LINEAR THROUGH HOLE MOUNT RECTANGULAR SOLDER 10.16 mm 31.75 mm HAMAMATSU PHOTONICS KK unknown
S10124PBI
Applied Micro Circuits Corporation
Check for Price Buy Yes Transferred YES 1 CMOS S-PBGA-B576 NOT SPECIFIED NOT SPECIFIED 576 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM APPLIED MICRO CIRCUITS CORP compliant 25 X 25 MM, 1 MM PITCH, FBGA-576 1.2 V INTERFACE CIRCUIT
S10124-256Q-01
Hamamatsu Photonics
Check for Price Buy Yes Active IMAGE SENSOR,CMOS e4 GOLD OVER NICKEL HAMAMATSU PHOTONICS KK unknown