Filter Your Search
1 - 10 of 8,594 results
|
AP3S1-100.000MHZ-EJ-T
Abracon Corporation
|
$3.8441 | Yes | Obsolete | 100 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 166 MHz | 1 MHz | 3 ns | 2.75 V | 2.25 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | ||||||||||
|
EH1500SJTTS-11.000MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 11 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | not_compliant | Clock | |||||||||||||||
|
IM820D-1FBBS-110.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 110 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||
|
CMC50118CV7S-110.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 110 MHz | 50 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; LVCMOS OUTPUT AVAILABLE | NO | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||||||||||||
![]() |
EH1520SJTS-1.100M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 1.1 MHz | 20 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | not_compliant | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | ||||||||||||
|
S1162-FREQ4-OUT3
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 100 % | 2 TTL | 5 V | TTL | S1100 | 4 ns | NO | 110 MHz | 80 MHz | 4 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.6mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | unknown | Clock | EAR99 | ||||||||||||||||||||
|
IM820C-6EBAS-110.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 110 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||
![]() |
EC2900ETTTS-11.006M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 11.006 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | EC29 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | |||||||||||
|
AP2S-110.000MHZ-B
Abracon Corporation
|
Check for Price | Yes | Active | 110 MHz | 100 % | 15 pF | 3.3 V | CMOS | POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | compliant | Clock | |||||||||||||||||
|
IM801C-71-FS-110.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 110 MHz | 20 % | 15 pF | 3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT; TR, 7 INCH | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock |