Filter Your Search
1 - 2 of 2 results
|
S0610NH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.8 kA | 500 µA | 75 mA | 25 mA | 800 V | 6 A | SCR | SINGLE | 50 µs | 200 V/us | 2 V | 70 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
S0610NH
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 2.5 V | 3.8 kA | 500 µA | 75 mA | 25 mA | 800 V | SCR | 50 µs | 200 V/us | 2 V | 70 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | unknown | EAR99 | , |