Filter Your Search
1 - 1 of 1 results
|
S060310NH1E
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 160 mΩ | 3 % | YES | 250 MHz | 700 mA | 4.8 GHz | ALUMINA-MOLYBDENUM MANGANESE | 28 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 |