Filter Your Search
1 - 1 of 1 results
|
S0603101NH2B
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 610 mΩ | 3 % | YES | 150 MHz | 400 mA | 1.4 GHz | ALUMINUM OXIDE | 31 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 |