Filter Your Search
1 - 10 of 147 results
|
S04028N2F2E
API Delevan
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 130 mΩ | 1 % | YES | 250 MHz | 600 mA | 4.4 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CS0402-82NJ-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 82 nH | 1.55 Ω | 5 % | YES | 50 mA | 1.26 MHz | NON-MAGNETIC | 20 | 0503 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 700 µm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 0503 | |||||||||||||||
|
S04028871FK
Liket Corp
|
Check for Price | Contact Manufacturer | 1 % | S0402(F) | 125 °C | -55 °C | 2 | SMT | TR, Embossed | 350 µm | 1 mm | 500 µm | LIKET CORP | unknown | EAR99 | 62.5 mW | 8.87 kΩ | FIXED RESISTOR | 0402 | METAL GLAZE/THICK FILM | 200 ppm/°C | 25 V | |||||||||||||||||||||||||
|
S0402-8N2J3E
API Delevan
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 130 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.4 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 0402 | |||||||||||||
|
S04028N2J3E
API Delevan
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 130 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.4 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 0402 | ||||||||||||||
|
S0402821JB
Liket Corp
|
Check for Price | Contact Manufacturer | 5 % | S0402(J) | 125 °C | -55 °C | 2 | SMT | Bulk | 350 µm | 1 mm | 500 µm | LIKET CORP | unknown | EAR99 | 62.5 mW | 820 Ω | FIXED RESISTOR | 0402 | METAL GLAZE/THICK FILM | 200 ppm/°C | 25 V | |||||||||||||||||||||||||
|
S04028871FR
Liket Corp
|
Check for Price | Contact Manufacturer | 1 % | S0402(F) | 125 °C | -55 °C | 2 | SMT | TR, Paper | 350 µm | 1 mm | 500 µm | LIKET CORP | unknown | EAR99 | 62.5 mW | 8.87 kΩ | FIXED RESISTOR | 0402 | METAL GLAZE/THICK FILM | 200 ppm/°C | 25 V | |||||||||||||||||||||||||
|
S04028N2G3C
API Delevan
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 130 mΩ | 2 % | YES | 250 MHz | 600 mA | 4.4 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 0402 | ||||||||||||||
|
S04028N2G1E
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 130 mΩ | 2 % | YES | 250 MHz | 600 mA | 4.4 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 0402 | ||||||||||||
|
S0402820JB
Liket Corp
|
Check for Price | Contact Manufacturer | 5 % | S0402(J) | 125 °C | -55 °C | 2 | SMT | Bulk | 350 µm | 1 mm | 500 µm | LIKET CORP | unknown | EAR99 | 62.5 mW | 82 Ω | FIXED RESISTOR | 0402 | METAL GLAZE/THICK FILM | 200 ppm/°C | 25 V |