Filter Your Search
1 - 2 of 2 results
|
S04026N8J2E
API Delevan
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 100 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.8 GHz | ALUMINA-MOLYBDENUM MANGANESE | 19 | 0402 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S0402-6N8J2E
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 100 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.8 GHz | ALUMINA-MOLYBDENUM MANGANESE | 19 | 0402 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 |