Filter Your Search
1 - 2 of 2 results
|
S0402-68NJ2C
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.18 Ω | 5 % | YES | 250 MHz | 100 mA | 1.62 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
S040268NJ2C
API Delevan
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.18 Ω | 5 % | YES | 250 MHz | 100 mA | 1.62 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 |