Filter Your Search
1 - 1 of 1 results
|
S0202AS1653DHW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 165 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | ONE SURFACE | 230 µm | 510 µm | 510 µm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |