Filter Your Search
1 - 10 of 223 results
|
SS004M0033C1S10407
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 4 V | 30 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 1.5 mm | WIRE | 4.5 mm | 8.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
SS004M0100J1S-0507
YAGEO Corporation
|
Check for Price | Obsolete | 100 µF | 4 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 5 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||
|
SS004M0047K2S-0407
YAGEO Corporation
|
Check for Price | Obsolete | 47 µF | 4 V | 35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||
|
SS004M0220AZF-0607
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 4 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
SS004M0220F3S-0607
YAGEO Corporation
|
Check for Price | Obsolete | 220 µF | 4 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.8 µA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 6.3 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||
|
SS004M0220CZF10607
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 4 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
337SPS004M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 330 µF | 4 V | 180 mA | 20 % | 4018 | 2.21 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SPS | 13.2 µA | 0.44 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | ILLINOIS CAPACITOR INC | , 4018 | compliant | EAR99 | ||||||||
|
SS004M0220K5S30607
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 4 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 6.8 mm | 8.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
SS004M0220KZS-0607
YAGEO Corporation
|
Check for Price | Obsolete | 220 µF | 4 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.8 µA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 6.3 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||
|
SS004M0033FZS-0407
YAGEO Corporation
|
Check for Price | Obsolete | 33 µF | 4 V | 30 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 |