Parametric results for: s-873023cup-afct2g under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s873023cupafct2g
Select parts from the table below to compare.
Compare
Compare
S-873023CUP-AFCT2G
ABLIC Inc.
Check for Price Yes Yes Active 24 V 4 V 3 V 450 mV 40 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 26 V 0.05 % 0.05 % 1 3.072 V 2.928 V 2.4 % R-PDSO-F5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 SOT-89, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-873023CUP-AFC-T2G
ABLIC Inc.
Check for Price Yes Yes Active 24 V 4 V 3 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 3.072 V 2.928 V R-PDSO-F5 Not Qualified 260 10 5 PLASTIC/EPOXY LSOF RECTANGULAR SMALL OUTLINE, LOW PROFILE YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm SEIKO INSTRUMENTS USA INC SOT-89 SOT-89, 5 PIN 5 compliant Fixed,Positive,Single Output,Ldo