Filter Your Search
1 - 1 of 1 results
|
S-85M0AB19-H6T6S
ABLIC Inc.
|
Check for Price | Yes | Active | 3.6 V | 1.9 V | 5.6 V | 2.2 V | 1.8715 V | 1.9285 V | 50 mA | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-XBGA-B6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGLE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 790 µm | 1.25 mm | 550 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 |