Parametric results for: s-8520f40mc-bnzt2u under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s8520f40mcbnzt2u
Select parts from the table below to compare.
Compare
Compare
S-8520F40MC-BNZT2U
ABLIC Inc.
Check for Price Yes Active 4.8 V 4 V 16 V 2.5 V 3.904 V 4.096 V 50 mA YES BUCK 360 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01