Parametric results for: s-8520c25mc-brkt2g under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s8520c25mcbrkt2g
Select parts from the table below to compare.
Compare
Compare
S-8520C25MC-BRKT2G
ABLIC Inc.
Check for Price Yes Yes Active 3 V 2.5 V 10 V 2.5 V 2.44 V 2.56 V 50 mA YES BUCK 72 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-8520C25MC-BRK-T2G
ABLIC Inc.
Check for Price Yes Yes Active 3 V 2.5 V 10 V 2.5 V 50 mA YES SINGLE 72 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, 5 compliant