Filter Your Search
1 - 10 of 4,728 results
|
LTC1502CS8-3.3#PBF
Analog Devices Inc
|
$2.2702 | No | Yes | Active | 1.8 V | 900 mV | YES | DOUBLER INVERTER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||||||||||||||||||||||||||||
|
LT1507CS8-3.3#PBF
Analog Devices Inc
|
$6.3775 | No | Yes | Active | 5 V | 3.3 V | 15 V | 4.3 V | 5.4 mA | YES | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||||||||||||||||||||||
|
LT1767EMS8-3.3#PBF
Analog Devices Inc
|
$7.3664 | No | Yes | Active | 15 V | 3.3 V | 25 V | 3 V | 3 A | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||||||||||||||||||||||||||||||||
|
LT1507IS8-3.3#PBF
Analog Devices Inc
|
$8.2915 | No | Yes | Active | 5 V | 3.3 V | 15 V | 4.3 V | 3 A | 5.4 mA | YES | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||||||||||||||||||||
|
LTC1474IS8-3.3#PBF
Analog Devices Inc
|
$10.4345 | No | Yes | Active | 10 V | 18 V | 3 V | 750 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||||||||||||||||||||||
|
LT1506CS8-3.3#PBF
Analog Devices Inc
|
$10.6424 | No | Yes | Active | 5 V | 3.3 V | 15 V | 4 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PHASE-SHIFT CONTROL | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||||||||||||||||||||
|
LTC1174HVCS8-3.3#PBF
Analog Devices Inc
|
$11.1653 | No | Yes | Active | 9 V | 3.3 V | 16 V | 4 V | 1 A | 600 µA | YES | BUCK | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||||||||||||||||||||
|
S830
Switchcraft Conxall
|
$11.4303 | Yes | Active | e3 | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | Switchcraft | JACK | 6.3mm Audio | NOT SPECIFIED | TIN | NOT SPECIFIED | NO | NO | NO | CABLE | 3 | 1 | GENERAL PURPOSE | SCREW | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S-8333CCGA-I8T1G
ABLIC Inc.
|
Check for Price | Active | 3.3 V | 6 V | 1.8 V | YES | BOOST | 1.188 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-F8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.97 mm | 2.23 mm | 500 µm | ABLIC INC | LEAD FREE, SNT-8 | 8 | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
S83C51FA-BB44
NXP Semiconductors
|
Check for Price | Obsolete | YES | 22.7 mA | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP, | 44 | unknown | QFP | 8542.31.00.01 | NO | 16 | 8 | 24 MHz | NO | NO | 8 | 32 | YES | MROM | 24 rpm | 5.5 V | 4.5 V | MICROCONTROLLER |