Filter Your Search
1 - 2 of 2 results
|
S-8244AAUFN-CEUT2G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 9.2 V | 3.6 V | 24 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 3.825V | SECONDARY BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-G8 | e6/e2 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.95 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | MSOP-8 | compliant | ||||||||
|
S-8244AAUFN-CEUT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 9.2 V | 3.6 V | 24 V | +3.825V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 3.825V | SECONDARY BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.95 mm | 1.3 mm | ABLIC INC | MSOP-8 | compliant | MSOP | 8 | EAR99 | 8542.39.00.01 |