Filter Your Search
1 - 1 of 1 results
|
S-8240ABD-I6T1U
ABLIC Inc.
|
Check for Price | Active | 1.8 V | 1.5 V | 6 V | 4 µA | +4.475V | 1 | YES | NO | OVER DISCHARGE DETECTION VOLTAGE IS 2.5V | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-F6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 |