Filter Your Search
1 - 1 of 1 results
|
S-8240AAD-A6T2U
ABLIC Inc.
|
Check for Price | Active | 1.8 V | 1.5 V | 6 V | 4 µA | +4.42V | 1 | YES | NO | OVER DISCHARGE DETECTION VOLTAGE IS 2.5V | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-F6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSOF | FL6,.047,15 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | FLAT | 400 µm | DUAL | 1.14 mm | 1.2 mm | 400 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |