Parametric results for: s-814a24auc-bco-t2 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: s814a24aucbcot2
Select parts from the table below to compare.
Compare
Compare
S-814A24AUC-BCO-T2G
ABLIC Inc.
Check for Price Yes Yes Active 10 V 2.9 V 2.4 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 870 mV 1 2.448 V 2.352 V CMOS R-PDSO-F5 Not Qualified 260 10 5 PLASTIC/EPOXY HLSOF RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm SEIKO INSTRUMENTS USA INC SOT-89 HLSOF, 5 compliant Fixed,Positive,Single Output,Ldo
S-814A24AUC-BCO-T2
ABLIC Inc.
Check for Price No Obsolete 10 V 2.9 V 2.4 V 510 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 870 mV 12 V 0.05 % 1 2.448 V 2.352 V CMOS 2 % R-PDSO-F5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSOF FL6,.1,60 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm SEIKO INSTRUMENTS USA INC SOT-89 LSOF, FL6,.1,60 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-814A24AUC-BCOT2U
ABLIC Inc.
Check for Price Obsolete 10 V 2.9 V 2.4 V 510 mV 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 870 mV 0.05 % 1 2.448 V 2.352 V CMOS 2 % R-PDSO-G5 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-814A24AUC-BCOT2G
ABLIC Inc.
Check for Price Yes Yes Obsolete 10 V 2.9 V 2.4 V 510 mV 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 870 mV 0.05 % 1 2.448 V 2.352 V CMOS 2 % R-PDSO-F5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 HLSOF, 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01