Filter Your Search
1 - 6 of 6 results
|
S-812C50AUA-C3E-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 18 V | 0.02 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SII Semiconductor | 2017-09-24 10:13:27 | 12.04 | |||||||||||||
|
S-812C50AUA-C3ET2G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 18 V | 0.02 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOT-89, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | 12.04 | 12.04 | 67.15 | 808.486 | RoHS 2 (2011/65/EU) | 2017-07-07 | DRC Conflict Free | CMRT V4.01a | [object Object],[object Object],[object ... more | |||||||||||
|
S-812C50AUA-C3ET2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 6 V | 5 V | 120 mV | 75 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | 2020-02-05 00:15:59 | 12.04 | 12.04 | 67.15 | 808.486 | RoHS 2 (2015/863/EU) | 2021-07-08 | DRC Conflict Free | CMRT V4.01a | [object Object],[object Object],[object ... more | ||||||||||||
|
S-812C50AUA-C3E-T2
Seiko Instruments Inc
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 18 V | 0.02 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | 12.04 | |||||||||||||||||||
|
S-812C50AUA-C3ET2U
ABLIC Inc.
|
Check for Price | Yes | Active | 16 V | 6 V | 5 V | 120 mV | 75 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SII Semiconductor | 2017-11-18 20:15:46 | 12.04 | 12.04 | 67.15 | 808.486 | RoHS 2 (2015/863/EU) | 2021-07-08 | [object Object],[object Object],[object ... more | |||||||||||||
|
S-812C50AUA-C3E-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 5.1 V | 4.9 V | CMOS | R-PSSO-F3 | e6/e2 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH/TIN SILVER | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | compliant | Fixed,Positive,Single Output,Ldo | 12.04 |